Fluke 289 Digital Multimeters
Fluke 289 Digital Multimeters are true-RMS industrial logging multimeters with TrendCapture graphing capabilities to review logged data. The 289 industrial meters are designed to solve complex problems in electronics, plant automation, power distribution, and electromechanical equipment. The multimeters offer the ability to log data and review it graphically on-screen to help quickly solve problems and minimize downtime. This diagnostic feature maximizes productivity in the plant.Features
- Large 50,000-count, ¼ VGA display with white backlight
- Multiple sets of measurement information can simultaneously be displayed
- Logging function with TrendCapture
- Log multiple sessions or log data continuously for more than 200 hours
- Low impedance voltage function prevents false readings due to "ghost voltage"
- Low pass filter for accurate voltage and frequency measurements
- Saved measurements allow users to name and recall measurements made in the field
- 50Ω range
- Real-Time Clock (RTC)
- Field upgradeable and expandable
- Multilingual interface
- 0.025% basic DC accuracy
- 100kHz AC bandwidth
- Measure up to 10A (20 A for 30 seconds; 10A continuous)
- 100 mF capacitance range
- Temperature function
- Premium test leads and alligator clips included
- CAT III 1000 V / CAT IV 600 V safety rated
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| TLK289 | Conexiones de prueba INDUSTRIAL MASTER TEST LEAD SET | |
| FLUKE-289 | ![]() |
Multímetros digitales TRUE-RMS INDUSTRIAL LOGGING MULTIMETER WITH TRENDCAPTURE |
| FLUKE-289/IMSK | ![]() |
Multímetros digitales INDUSTRIAL LOGGING W/I400, COMBO KIT |
| FLUKE-289/FVF | ![]() |
Multímetros digitales TRUE-RMS INDUSTRIAL LOGGING DMM W/TRENDCAPTURE, FLUKEVIEW S/W |
| 4112894 | ![]() |
Ajuste, Garantías y Planes de servicio S2P-GROUP4SILVERCARE PLAN-GROUP4-4YR |
Publicado: 2008-02-26
| Actualizado: 2022-03-11