Fluke 393 FC CAT III True-RMS Solar Clamp Meter Kit

FLUKE 393 FC CAT III 1500V True-RMS Solar Clamp Meter Kit with iFlex and Pomona MC4 Test Leads is an industrial clamp meter kit designed for solar photovoltaic (PV) installation technicians and maintenance professionals who work in high voltage DC environments. Safely connect the MC4 test leads to the clamp meter to validate voltage and current from individual panels or a series of panels in a PV array. The PVLEAD1 solar MC4 test leads connect measuring devices to PV power plants for use in regular tests, measurement, and troubleshooting on solar PV panels. The inline capabilities of the PVLEAD3 solar MC4 test leads allow the system to remain online and generate power while testing without needing to pierce the line.

Features

  • Pomona PVLEAD1 and PVLEAD3 Solar MC4 Test Leads
    • Connects to test tools that accept 4mm banana plugs
    • Ensures safe current and voltage measurements on PV modules and systems
    • Ensures safe DC power measurements on Photovoltaic (PV) modules and systems
    • Creates a connection between solar panel and inverter for troubleshooting and maintenance of PV systems
    • For use in regular tests and measurements on PV panels
    • Connect measuring devices to a PV power station, to set and troubleshoot PV panels
    • Complies to CAT III 1000V / CAT IV 600V, 20A ratings in accordance with IEC / EN 61010-031
  • 393 FC Solar Clamp Meter
    • Measure safely with CAT III 1500V rated clamp meter
    • Thin jaws for access to cables in crowded combiner boxes
    • View voltage and current simultaneously with the meter's dual display
    • IP54 rated meter, ideal for work outdoors including PV panel testing
    • DC power measurement, showing readings in kVA
    • Logging and reporting of test results via Fluke Connect software

Kit Contents

  • Fluke 393 FC CAT III 1500V TRMS clamp meter
  • Test leads, CAT III 1500V rated, right-angle plugs, with safety caps
  • iFlex 18" flexible current probe
  • TPAK magnetic hanging strap
  • Premium carrying case
  • Pomona PVLEAD1 MC4 to 4mm test lead set
  • Pomona PVLEAD3 MC4 solar clamp test lead set
  • 3-year warranty
Publicado: 2022-05-24 | Actualizado: 2023-02-20