Fluke BT521 Intelligent Test Probe Set

Fluke BT521 Intelligent Test Probe Set ensures ease of use in battery testing by offering reduced testing complexity, a simplified workflow, and an intuitive user interface. This advanced battery analyzer is an ideal test tool for the maintenance, troubleshooting, and performance testing of individual stationary batteries and battery banks in critical battery backup applications. The intuitive user interface, rugged construction, and compact design provide optimum performance, test results, and reliability. Fluke BT521 Intelligent Test Probe Set features a 7.4V 3000mAh lithium-ion battery that delivers more than eight hours of continuous operation.

Features

  • Optimized user interface with quick, guided setup
  • Threshold comparison, configure multiple reference values and thresholds for resistance and voltage
  • Ergonomic test leads
  • Intercell strap resistance test and data management
  • Test probe extenders - long reach, straight, and angled probes for double-stacked cells
  • Integrated LCD display
  • Infrared temperature measurement
  • Captures voltage readings and temperature logging automatically or via an integrated save button
  • Verbal audio feedback
  • Enhanced data analysis allows users to quickly compare trends, analyze results, and create reports with included battery management software
  • Easy reporting
  • Wireless communication
  • 7.4V 3000mAh lithium-ion battery for >8 hours continuous operation
  • USB port
  • CAT III 600V, 1000VDC max. rated for safe measurements all around the battery power supply equipment

Applications

  • Individual stationary batteries
  • Battery banks
  • Critical battery backups
Publicado: 2022-04-14 | Actualizado: 2025-06-17