Fluke Solar Power Applications

Fluke has designed and engineered an expansive range of robust tools specifically for solar power applications. Solar energy is becoming one of the world’s fast-growing sources of power, and Fluke is focused on tools that support the installation, service, and maintenance of solar power systems. This includes residential and small commercial, large commercial and community, and utility-scale solar needs. Solar technicians and managers need to be able to install and service equipment quickly and safely for both residential and commercial markets. Fluke tools deliver reliable performance in various solar power applications, including solar panels, combiner and inverter boxes, battery storage, electrical substations, and transmission.

Solmetric, a Fluke company, has extensive experience in the solar installation industry and in developing high-precision test and measurement tools. Their PV Analyzer is used for field verification applications such as commissioning, auditing, and troubleshooting PV arrays.

Solar Power

Fluke Solar Power Applications

Applications

  • Solar panels
  • Combiner boxes
  • Inverter boxes
  • Battery storage
  • Electrical substations
  • Transmission

Videos

Additional Products

Fluke 1555 Insulation Resistance Tester - Designed to improve worker safety and save time while conducting insulation on high-voltage equipment.

Fluke 1587 FC Insulation Multimeter - Combines a digital insulation tester with a full-featured, true-rms digital multimeter in a single compact, handheld unit.

Fluke 1625-2 GEO Earth Ground Tester - Offers data storage and download capabilities via a USB port.

Fluke ii910 Acoustic Imager - Checks for leaks during a typical maintenance routine, even during peak operation hours.

Fluke Norma 6000 Series Portable Power Analyzer - Eliminates the need to carry large, fragile, expensive analyzers into the field, allowing users to make measurements directly at the load in nearly any environment.

Fluke TL1500DC Test Leads - Features a 0°C to +50°C operating temperature range and conforms to safety standard IEC/EN 61010-031 CAT II 1500V/CAT III 1500V/CAT IV 600V, 10A maximum.

Publicado: 2022-04-20 | Actualizado: 2025-12-05