Fluke Ti480 PRO Infrared Camera

Fluke Ti480 PRO Infrared Camera provides a leading-edge visual infrared experience with an intuitive user interface, increased thermal sensitivity, technology for on-screen clarity, and lens compatibility to capture a range of targets. This camera captures a clear, accurate image that is focused throughout the field of view with MultiSharp™ Focus. The LaserSharp® Auto Focus feature uses a built-in laser distance meter to calculate and display the distance from a designated target, while the SuperResolution function offers 4x the pixel data by capturing multiple images and combining them to create a 1280 x 960 image. Fluke Ti480 PRO Infrared Camera comes with a standard infrared lens, AC power supply and battery pack charger, two rugged lithium-ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, rugged carrying case, transport bag, downloadable Fluke Connect desktop software (in certain countries), and user manual.

Features

  • Increased sensitivity to visualize temperature differences
  • Easier to visualize and diagnose issues with sharper onscreen images, multiple rectangle markers, and 9 color palettes
  • Intuitive visual interface and improved, user-tested touchscreen interface
  • More flexibility to visualize targets with interchangeable smart lenses - no calibration required, 2x and 4x telephoto, wide-angle and macro lenses are compatible
  • Captures a clear, accurate image, focused throughout the field of view with MultiSharp Focus
  • Instant in-focus image of a designated target
  • LaserSharp Auto Focus uses a built-in laser distance meter to calculate and display the distance from a designated target
  • SuperResolution offers 4x the pixel data by capturing multiple images and combining them to create a 1280 x 960 image
  • IR-PhotoNotes™ and voice annotations reduce the need to take notes in the field
  • Highlights areas outside pre-set normal temperature range quickly with color alarms
  • Saves time by wirelessly syncing images directly from the camera to the Fluke Connect® system and attaching it to an asset record or work order

Applications

  • Solar panels
  • Combiner boxes
  • Inverter boxes
  • Battery storage
  • Electrical substations
  • Transmission

Specifications

  • 0.93mRad spatial resolution
  • Resolution
    • Normal: 640 x 480 resolution
    • SuperResolution mode: 1280 x 960
  • 34°H x 24°V field of view
  • 15cm (approximately 6") minimum focus distance
  • 2x and 4x digital zoom
  • ≤-10°C to +1000°C temperature measurement range

Kit Contents

  • Ti480 PRO infrared camera with standard infrared lens
  • AC power supply and battery pack charger (including universal AC adapters)
  • 2 rugged lithium-ion smart battery packs
  • USB cable
  • HDMI video cable
  • 4GB micro SD card
  • Rugged, hard carrying case
  • Soft transport bag and adjustable hand strap
  • Downloadable Fluke Connect free desktop software (in certain countries) and user manual
Publicado: 2022-04-14 | Actualizado: 2025-10-13