Formerica Optoelectronics 25G Optical Transceivers

Formerica 25G Optical Transceivers feature a 2-wire interface for management specifications and an SFF 8472 digital diagnostic monitoring interface. The transceivers have an operating case temperature of 0 to +70°C and an all-metal housing for superior EMI performance. Typical applications include high-speed storage area networks, computer cluster cross-connects, and custom high-speed data pipes.

Features

  • 25Gb/s serial optical interface
  • 850nm VCSEL transmitter
  • 2-wire interface for management specifications compliant with SFF 8472 digital diagnostic monitoring interface for optical transceivers
  • 0°C to +70°C operating case temperature
  • All-metal housing for superior EMI performance
  • 5m to 100m transmission distance range
  • Low power consumption (0.6W typical, 1.0W maximum)
  • Advanced firmware allows customer system encryption information to be stored in the transceiver
  • Cost-effective SFP28 solution enables higher port densities and greater bandwidth
  • RoHS compliant

Applications

  • High-speed storage area networks
  • Computer cluster cross-connect
  • Custom high-speed data pipes
View Results ( 9 ) Page
N.º de artículo Hoja de datos Longitud de onda Distancia de transmisión Tipo de conector
TAS-A1EH1-834 TAS-A1EH1-834 Hoja de datos 850 nm 100 m LC
TAS-A1EH1-837 TAS-A1EH1-837 Hoja de datos 850 nm 100 m LC
TAS-A1EB1-F11 TAS-A1EB1-F11 Hoja de datos 1310 nm LC
TAS-A1EH8-X3101 TAS-A1EH8-X3101 Hoja de datos 850 nm No Connector
TAS-A1EH8-X3103 TAS-A1EH8-X3103 Hoja de datos 850 nm No Connector
TAS-A1EH8-X3105 TAS-A1EH8-X3105 Hoja de datos 850 nm 5 m No Connector
TAS-A1EH8-X3107 TAS-A1EH8-X3107 Hoja de datos 850 nm 7 m No Connector
TAS-A1EH8-X3110 TAS-A1EH8-X3110 Hoja de datos 850 nm 10 m No Connector
TAS-A1EH8-X3120 TAS-A1EH8-X3120 Hoja de datos 850 nm No Connector
Publicado: 2019-05-09 | Actualizado: 2023-08-24