GCT USB Type-C® 4.0 Gen 3 Connectors

GCT USB Type-C® 4.0 Gen 3 Connectors provide a modern interconnect solution designed for high-speed data transfer and advanced power delivery. These connectors support the evolving USB Type-C standard, enabling designers to implement compact, reversible connections in next-generation electronic systems. Specifications include a stainless steel metallic shell, 48VDC voltage rating, 5A current rating, 100MΩ minimum insulation resistance, 20,000 cycles of durability, and a -25°C to +85°C operating temperature range. GCT USB Type-C 4.0 Gen 3 Connectors are suitable for premium computing, docking, storage, display, industrial, and automotive systems.

Features

  • Extends USB-C range
  • USB4-ready, 24-pin receptacle
  • Supports USB4 Gen 3 performance

Applications

  • Multi-Protocol USB-C
    • Premium computing
    • Docking
    • Storage
    • Display
    • Industrial
    • Embedded
    • Automotive systems

Specifications

  • 48VDC voltage rating
  • 5A current rating
  • 40mΩ initial contact resistance
  • 100MΩ minimum insulation resistance
  • 100VAC dielectric withstanding voltage
  • 20,000 cycles of durability
  • 5N to 20N mating force
  • 6N to 20N unmanting force
  • 50µ" minimum underplating
  • 3µ" gold contact plating
  • Copper alloy contact material
  • Copper alloy contact terminal
  • Stainless steel metallic shell
  • Stainless steel mid plate
  • -25°C to +85°C operating temperature range
Publicado: 2026-06-23 | Actualizado: 2026-06-30