GCT USB4081 USB Type-C® 3.2 Gen 2 Connector
GCT USB4081 USB Type-C® 3.2 Gen 2 Connector is rated at 240W for data and power delivery (PD) applications. This 24-pin SMT receptacle offers a reduced body length of only 7.05mm. The receptacle is horizontally mounted with SMT contact termination and four through-hole shell stakes for exceptional PCB retention. GCT USB4081 USB Type-C 3.2 Gen 2 Connector has been tested to 20,000 mating cycles and is rated to 240W (48V at 5A) for USB PD applications
Features
- Top-mount, horizontal SMT configuration
- 7.05mm reduced body length
- 24-pin USB Type C supports USB 3.2 Gen 2 standard
- Rated to 240W (48V at 5A) for USB PD applications
- 4 shell stakes for excellent PCB retention
- Tested to 20,000 mating cycles
- Compatible with standard USB Type-C cable assemblies or male (plug) connectors
Applications
- Portable electronics
- Audio equipment
- EPOS
- Digital signage
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
Additional Resources
Publicado: 2023-03-16
| Actualizado: 2026-04-22