GHI Electronics SITCore Development Boards
GHI Electronics SITCore Development Boards allow programming in minutes without designing or building hardware. These development boards feature a display, expansion header, click module connectors, Ethernet, CAN transceiver, buzzer, and an optional 7V to 12V power input.Features
- Display
- Expansion header
- Click module connectors
- Ethernet
- Supports TinyCLR OS
- CAN transceiver
- Buzzer
- Optional 7V to 12V power input
- RoHS compliant
Additional Resource
View Results ( 2 ) Page
| N.º de artículo | La Herramienta es para la Evaluación de | Voltaje de alimentación operativo | Sensibles a la humedad | Cantidad de Paquete Estándar | RoHS - Mouser |
|---|---|---|---|---|---|
| SCD-20260D-C | SC20260B | 7 V to 12 V | Yes | 1 | Y |
| SCD-20100S-C | SC20100S | 7 V to 12 V | Yes | 1 | Y |
Publicado: 2020-05-29
| Actualizado: 2024-09-05