GigaDevice GD32M531 Arm® Cortex®-M33 32-bit Microcontrollers
GigaDevice GD32M531 Arm® Cortex®-M33 32-bit Microcontrollers (MCUs) are powered by an Arm Cortex-M33 core, integrating dedicated hardware accelerators for motor control and highly integrated peripheral resources. The Cortex-M33 processor is based on the Armv8 architecture and supports a powerful and scalable instruction set, including general data processing, I/O control tasks, advanced data processing, bit field manipulations, and digital signal processing (DSP). This GigaDevice MCU offers exceptional computing performance, precise control, and industrial-grade reliability. The GD32M531 achieves accurate control of dual motors and power-factor correction (PFC), providing a high-efficiency, cost-effective solution for various home appliance applications.
Features
- High‑performance computing
- Cortex‑M33 core at 180MHz with DSP extension and FPU
- 705 CoreMark, 267 DMIPS CPU performance
- Hardware accelerators include Trigonometric Math Unit (TMU) + Space Vector Pulse Width Modulation (SVPWM)
- Rich analog integration for motor drive
- Two ADC units supporting independent or synchronous sampling
- Three dedicated channels with individual sample‑and‑hold, up to five simultaneous sampled signals
- Four nested conversion sequence groups per ADC
- Two DAC channels and four comparators - DAC can serve as a negative reference input for comparators (COMP) or debug output
- Advanced digital motor drive integration
- Two enhanced advanced timers supporting dual‑motor Field‑Oriented Control (FOC)
- Four general‑purpose timers optimized for Interleaved‑PFC control
- Hardware shutdown with filtered overcurrent protection (OCP), no CPU intervention required
- Hardware phase shift + dual‑point ADC trigger, supporting single‑shunt current sensing
- Industrial‑grade safety and reliability
- Full‑region ECC for Flash and SRAM
- Compliant with UL/IEC 60730 Class‑B functional safety standards
- HBM ±4kV, CDM ±1kV - ±200mA latch‑up immunity at +125°C enhanced ESD performance
Applications
- Motor control
- Home appliances
- Air-conditioner outdoor units
- Heat pumps
- Dishwashers
- Washing machines and dryers
Specifications
- 56KB Flash
- 64KB Data-Flash
- 32KB SRAM
- 2.7V to 5.5V supply voltage range
- -40°C to +105°C operating temperature range (junction up to +125°C)
Block Diagram