Global Specialties PB-50xA Circuit Design Trainer Educational Kits
Global Specialties PB-50xA Circuit Design Trainer Educational Kits enable hands-on lab experience by employing necessary breadboarding techniques which provide a solid foundation in circuit experimentation, analyzing, and troubleshooting. These kits are suitable for all levels of electronics instruction and design. These devices construct basic series and parallel circuits up to the most complicated multi-stage microcomputer circuits incorporated in industrial technology.Features
- Ideal for analog, digital, and microprocessor circuits
- Includes built-in digital function generator with continuously variable waveforms
- Triple output power supply for a variety of DC voltage levels
- Two digital pulsers for logic test circuits
- High and low buffered logic indicators
- Logic probe (PB-505A only)
- AC output (PB-505A only)
- 2x BCD-to-LED display circuits (PB-505A only)
- 8-channel logic monitor
- Audio experimentation speaker
- Removable breadboard plate allows the flexibility of building circuits away from the lab
- Analog and digital optional courseware available
- Input power source, AC line switchable between:
- 110VAC to 120VAC at 60Hz
- 210VAC to 230VAC at 50Hz
- 3-year warranty
Applications
- Circuits:
- Opto-device
- Oscillator
- Function generator
- Logic
- Medium-scale integration
- Clocks
- Multivibrators
- Timers
- Gates
- Counters
- Flip-flops
- Analog-to-digital converters
- Digital-to-analog converters
- Phase lock loops
- Operational amplifier
PB-503A Panel Views
PB-505A Panel Views
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| PB-505A | ![]() |
Equipos de componentes Deluxe Circuit Design Trainer |
| PB-503A | ![]() |
Placas de circuitos impresos (PCB) y tarjetas de prueba Desktop Circuit Design Trainer |
| GSC-2312A | ![]() |
Equipos de componentes Electronics Fundamentals Student Lab Manual, Answer Key |
| GSC-2302A | ![]() |
Equipos de componentes Electronics Fundamentals Instructor's Guide |
| GSC-2301A | ![]() |
Equipos de componentes Electronics Fundamentals Student Text |
| PB-503ALAB | ![]() |
Placas de circuitos impresos (PCB) y tarjetas de prueba PB-503A Plus Courseware and Kit |
| PB-505ALAB | ![]() |
Equipos de componentes PB-505A Plus Courseware |
| PB-507ALAB | ![]() |
Equipos de componentes PB-507A Plus Courseware and Kit |
| GSC-2311A | ![]() |
Placas de circuitos impresos (PCB) y tarjetas de prueba Electronics Fundamentals Student Lab Manual |
Publicado: 2022-02-11
| Actualizado: 2022-03-11