Guerrilla RF GRF2115 High-Frequency Gain Block Amplifier

Guerrilla RF GRF2115 High-Frequency Gain Block Amplifier is a broadband and linear amplifier designed for small cells, instrumentation, and wireless infrastructure that require high gain. This amplifier features excellent Noise Figure (NF) performance, high linearity, and a 0.05GHz to 11GHz frequency range. The GRF2115 amplifier operates from -40°C to 105°C temperature range (package base). This amplifier is used in test instruments and C and X band gain blocks.

Features

  • Excellent Noise Figure (NF) performance
  • High gain
  • Outstanding linearity
  • GaAs pHEMT process
  • 0.05GHz to 11GHz RF frequency range
  • -40°C to 105°C operating temperature range (package base)
  • Available in a compact 2mm x 2mm DFN-8 package

Applications

  • Cellular infrastructure
  • Small cells and cellular repeaters
  • Test instruments
  • C and X band gain blocks
  • Market:
    • 5G infrastructure
    • Cellular boosters
    • Military

Block Diagram

Block Diagram - Guerrilla RF GRF2115 High-Frequency Gain Block Amplifier

Gain vs Frequency at Pin= - 20dBm

Performance Graph - Guerrilla RF GRF2115 High-Frequency Gain Block Amplifier
Publicado: 2024-05-30 | Actualizado: 2024-06-24