Guerrilla RF GRF9896 CATV & General Purpose Amplifier

Guerrilla RF GRF9896 CATV and General Purpose Amplifier is a broadband, linear, dual-balanced gain block with outstanding noise figure and linearity. This amplifier is designed for 75Ω CATV and 50Ω general-purpose applications. The GRF9896 amplifier features a 5MHz to 1000MHz frequency range and 25.4dB gain. This amplifier is available in a compact 3mm x 3mm QFN-16 package. Typical applications include cable, terrestrial, and satellite, DOCSIS, general-purpose gain block, CATV, cable modem, and set-top box.

Applications

  • 5MHz to 1000MHz frequency range
  • Outstanding noise figure and linearity
  • GaAs pHEMT process
  • 25.4dB gain
  • 81dBm OIP2L
  • 76dBm OIP2H
  • 42dBm OIP3
  • 26.4dBm OP1dB
  • 1.3dB evaluation board noise figure
  • Compact 3mm x 3mm QFN-16 package

Applications

  • Cable, terrestrial, and satellite
  • DOCSIS
  • CATV, cable modem, and set-top box
  • General-purpose gain block

Block Diagram

Block Diagram - Guerrilla RF GRF9896 CATV & General Purpose Amplifier

Performance Graphs

Performance Graph - Guerrilla RF GRF9896 CATV & General Purpose Amplifier

Dimension Diagram

Mechanical Drawing - Guerrilla RF GRF9896 CATV & General Purpose Amplifier

Videos

Publicado: 2026-03-13 | Actualizado: 2026-04-14