Guerrilla RF GRFx GaN HEMT Power Transistors

Guerrilla RF GRFx GaN HEMT Power Transistors are unmatched discrete GaN-on-SiC HEMT power transistors designed for high-performance RF applications. These transistors operate across a wide frequency range of DC to 6GHz, 7GHz, and 8GHz with an operating drain voltage of 28V and 50V. The GRFx transistors support both linear and pulsed modes and are 100% DC, and RF production tested. These transistors are housed in a compact, industry-standard 3mm x 3mm QFN-16 surface mount package, are lead-free, and RoHS compliant. Typical applications include cellular infrastructure, radar systems, communications, and test instrumentation.

Features

  • GaN-on-SiC HEMT technology
  • 3mm x 3mm QFN-16 package
  • Operate at both 28V and 50V drain voltages
  • Suitable for pulsed and linear applications
  • 100% DC and RF production tested
  • Lead-free and RoHS compliant

Applications

  • 5G base stations and network infrastructures
  • Satellite communication systems
  • Microwave and millimeter-wave communications
  • Advanced Driver-Assistance Systems (ADAS)
  • Collision detection radars
  • Medical imaging devices
  • RF heating and plasma generation
  • Cellular infrastructure
  • Communications
  • Radar systems
  • Semiconductor testing equipment
  • Broadcast transmitters
  • High-power microwave systems
  • Distributed Antenna Systems (DAS)
  • Repeaters
  • Test instrumentation
  • High-power laser amplifications

Specifications

  • GRF0010:
    • 15W maximum output power (P3dB)
    • DC to 8GHz frequency range
    • 14.5dB saturated gain
  • GRF0020:
    • 30W maximum output power (P3dB)
    • DC to 7GHz frequency range
    • 12.4dB saturated gain
  • GRF0030:
    • 50W maximum output power (P3dB)
    • DC to 6GHz frequency range
    • 13.5dB saturated gain

Block Diagram

Block Diagram - Guerrilla RF GRFx GaN HEMT Power Transistors
Publicado: 2025-08-06 | Actualizado: 2025-08-18