Halo Microelectronics HL7509FNQ I2C Programmable 5A DVS Buck Converter

Halo Microelectronics HL7509FNQ I2C Programmable 5A Dynamic Voltage Scaling (DVS) Buck Converter is a synchronous buck converter with a 2.5V to 5.5V input voltage range and is designed to supply low-voltage applications. The HL7509FNQ features a 5A continuous output current and an I2C interface with SM, FM, and FM+ modes. The comprehensive protections include overcurrent and short-circuit. The converter is AEC-Q100 qualified to grade 3, operates in a temperature range of -40°C to +85°C, and comes in a 14-pin DFN package. Halo Microelectronics HL7509FNQ I2C Programmable 5A DVS Buck Converter is ideal for smartphones, tablets, automotive infotainment systems, and application processors.

Features

  • Synchronous buck converter
  • Comprehensive protection
    • Input undervoltage lockout (UVLO)
    • Input overvoltage (OVP)
    • Overcurrent and short-circuit
    • Thermal shutdown
  • AEC-Q100 qualified grade 3, automotive temperature range (-40°C to +85°C)
  • VOUT remote sensing capable for point-of-load operation
  • DVS with programmable voltage slew rate
  • Class-leading load and line transient
  • 4mm x 3mm 14-pin DFN package

Applications

  • Application processors
  • Graphics processors
  • Memory, hard disk drives, and SSDs
  • Smartphones
  • Tablets
  • Handheld devices
  • Automotive infotainment systems
Publicado: 2020-12-07 | Actualizado: 2024-07-05