Hammond Manufacturing CS & CSKO Mild Steel Commercial Junction Boxes

Hammond Manufacturing CS and CSKO Mild Steel Commercial Junction Boxes are designed for indoor use as junction, pull, or switch boxes. These enclosures are available with or without knockouts. Hammond C-box commercial enclosures are constructed from 12-, 14-, or 16-gauge steel and finished with an ANSI 61 gray powder coating. The boxes are provided with flat steel screw-on flush covers.

Features

  • Designed for indoor use as junction, pull, or switch boxes
  • Enclosure and cover finished in ANSI 61 gray powder coating
  • Flush covers
  • Fastened with plated steel screws
  • Keyhole slots permit the cover to be lifted off without removing screws entirely
  • Through-holes in the back for wall mounting
  • Grounding location embossed in the body
  • Standards
    • UL-50 Type 1
    • CSA Type 1
    • Complies with
      • NEMA Type 1
      • IEC 60529, IP20
      • RoHS
Publicado: 2012-01-12 | Actualizado: 2026-01-08