Hammond Manufacturing HN4x Type 4/4X Steel Enclosures

Hammond Manufacturing HN4x Type 4/4X Steel Enclosures are designed to enclose electrical, electronic, hydraulic, and pneumatic equipment and protect against moist industrial environments. The enclosures meet UL 508A Type 3R, 4, and 12 and CSA Type 3R, 4, and 12 standards. The Hammond Manufacturing HN4x Type 4/4X Steel Enclosures are constructed of 12-gauge or combination 10/12-gauge formed steel with continuously welded seams and door stiffeners. The enclosures also feature a formed lip to exclude flowing liquids and other contaminants. The HN4x series provides full weather protection against very wet environments.

Features

  • Designed to house electrical, electronic, hydraulic, or pneumatic controls and instruments
  • Full weather protection and protection against very wet environments
  • UL 508A Type 3R, 4, and 12 standards
  • CSA Type 3R, 4, and 12 standards
  • Compliance
    • NEMA Type 3R, 4, 12, 13
    • IEC 60529, IP66
    • RoHS

Specifications

  • 12-gauge or combination 10/12-gauge formed steel enclosure
  • Smooth, continuously welded seams without knockouts, cutouts, or holes
  • Lifting eyes included for easy handling
  • Heavy gauge continuous hinges support doors
  • 3-pt padlock door handle
  • Seamless poured-in-place gasket
  • Grounding stud in enclosure
  • Bonding stud on door
  • Removable center post for easy installation
  • 12" welded floor stands
  • Body stiffeners included for extra rigidity
  • Formed lip on door/enclosure top to exclude flowing liquid and contaminants
  • Removable 10-gauge inner panel
  • Collar studs on inner panels
Publicado: 2024-05-10 | Actualizado: 2024-07-09