Hammond Manufacturing RSUS Rack Mount Sliding Shelves

Hammond Manufacturing RSUS Rack Mount Sliding Shelves feature a smooth sliding mechanism for easy access to tools and accessories. These sliding shelves can be used as a surface shelf or a capacitive tray and require two pairs of mounting rails. The RSUS sliding shelves provide easy access to non-rack-mountable equipment in a server cabinet or 4-post rack. These sliding shelves feature slides with a stopping mechanism that prevents the shelf from accidentally falling out of the slide tray. The RSUS rack mount sliding shelves support a load rating of up to 130lbs (59kg). These sliding shelves are constructed of 16-gauge steel and include heavy-duty ball-bearing slides.

The RSUS rack mount sliding shelves are finished in rugged textured powder paint coat and comply with Greenguard guidelines for indoor air quality. These shelves are TAA-compliant for federal GSA schedule purchases within the USA and are RoHS and REACH-compliant. The RSUS rack mount sliding shelves are ideal for servers and office supplies.

Features

  • Constructed of 16-gauge steel
  • Easily access non-rack mountable equipment in a server cabinet or 4-post rack
  • Requires two pairs of mounting rails
  • Can be used as a surface shelf or capacitive tray
  • Heavy-duty ball-bearing slides included
  • Slides feature a stopping mechanism that prevents the shelf from accidentally falling out of the slide tray
  • Up to 130lbs (59kg) load rating
  • Slides are tested to BIFMA Standards with a load capacity at 12 times/minute for 55000 cycles minimum
  • Rugged textured powder paint coat and complies with Greenguard guidelines for indoor air quality
  • TAA-compliant for federal GSA schedule purchases within the USA
  • RoHS and REACH compliant

Applications

  • Servers
  • Office supplies

Accessories

  • Hardware for rack mounting solutions
  • Hook and loop convenience roll
  • Chassis sliding rack rail kit
  • Rack shelf slide block
  • Extender bracket for sliding shelves
  • Rack equipment installation tool

Overview

Hammond Manufacturing RSUS Rack Mount Sliding Shelves
Publicado: 2026-04-24 | Actualizado: 2026-05-05