HARTING D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

In addition to the comprehensive range of Standard connectors with 9 to 50 straight, right-angled, or US foot print style contacts, HARTING offers other product ranges that extend the applications of D-Subminiature connectors considerably.

Depending on the product family, various termination techniques can be supplied such as press-in, solder, SMC, or SMT to match the customer's termination process. In addition, a wide range of hoods and accessories complete the cable connector range to fulfill all kinds of requirements such as EMC, IP65, IP67, etc.

Publicado: 2012-03-27 | Actualizado: 2023-12-20