HARTING Han® 1A Overmolded 3+PE PUR Cable Assemblies

HARTING Han® 1A Overmolded 3+PE PUR Cable Assemblies provide a high level of robustness and resistance to external factors such as dust, moisture, and oils with the IP67 rating. These cable assemblies offer a snap-in or lever locking system that enables quick yet secure locking, reducing installation and maintenance time by up to 50%. The 1A 3+PE inserts have been expanded with a polyurethane cable and outer sheath to provide high robustness and resistance to external factors. These cable assemblies operate over a 30°C to +70°C temperature range, with a 400V voltage rating and a 16A current rating. Typical applications include conveyor systems, motion and drives, small robots, lighting solutions, transportation, machinery, automation, robotics, and smart infrastructure.

Features

  • Snap-in or lever locking system
  • Overmolded cable assembly
  • Expansion of Han 1A 3+PE insert
  • Plug and play
  • Reduces installation and maintenance time by up to 50%, no extra tooling costs

Applications

  • Conveyor systems
  • Motion and drives
  • Small robots
  • Lighting solutions
  • Transportation
  • Machinery
  • Automation
  • Robotics
  • Smart Infrastructure

Specifications

  • IP67 protection rating
  • -30°C to +70° operating temperature range
  • Non-shielded
  • PUR cable jacket material
  • Black cable jacket color
  • 4G 1.5mm^2 core structure
  • 400V voltage rating
  • 16A current rating
Publicado: 2026-06-30 | Actualizado: 2026-07-01