HARTING Han® 1A Power T Connectors

HARTING Han® 1A Power T Connectors feature wiring technology ideal for power bus systems and repeatable wiring topologies. These heavy-duty connectors can be customized to achieve plant flexibility. The series offers reduced installation costs for power and data distribution networks, transforming and optimizing previous installation technologies. The power T connectors are available in 3+PE and 5+PE variants in a T-configuration. HARTING Han 1A Power T Connectors are ideal for data centers, lighting systems, power distribution, industrial high bays, and other applications.

Features

  • T-configuration
  • UL 1977 and 2237 recognition
  • Rectangular interface
  • Single-component power distribution
  • Pre-evaluated components
  • Easy mating
  • Space- and cost-efficient solution
  • Safety-assured product
  • Efficiency in installations

Specifications

  • 3+PE and 5+PE variants
  • Up to 30A input current
  • 400V rated voltage
  • Up to 12AWG
  • >100 mating cycles
  •  UL 94V-0 material flammability
  • -30°C to 90°C limiting temperature range

Applications

  • Data center
  • Intralogistics
  • Machinery
  • Lighting systems
  • Conveyor systems
  • Power distribution
  • Industrial high bays
  • Automated storage
Publicado: 2024-12-04 | Actualizado: 2026-05-06