HARTING Han® 6 HP Combination Housing & Panel Feed-Through

HARTING Han® 6 HP Combination Housing and Panel Feed-Through is designed with an IP69K rating to accommodate harsh environments. The Han 6 HP components consist of a jet black, aluminum diecast, corrosion-resistant material. The cable entry and panel feed-through are designed for EMC shielding, providing protection without risk of outside electromagnetic interference (EMI). HARTING Han 6 HP components are compatible with Han-Modular to deliver space and cost savings. The low-construction design allows placement in a wide variety of applications, including transportation, automation, robotics, and railways.

Features

  • Cable entry and panel feed-through designed for EMC shielding
  • Protection against electromagnetic interference
  • Aluminum diecast, corrosion-resistant hood housing that is powder-coated
  • Low construction design
  • Compatible with Han-Modular for multi-media / single connector solution
  • Space savings
  • RoHS compliant

Specifications

  • IP68, IP69 / IPX9K protection according to ISO 20653
  • Size 6B
  • EMC version
  • Screw-locking type
  • Top entry
  • 1x M25 cable gland
  • 3Nm tightening torque
  • -40°C to +125°C operating temperature range

Applications

  • Transportation
  • Automation
  • Robotics
  • Railway
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
19390060406 19390060406 Hoja de datos Conectores de alimentación de batalla 6 HP Screw Down Hood Top EntryM25
19390061111 19390061111 Hoja de datos Conectores de alimentación de batalla 6HP Scrw Pnl Fd Thru Hood Top Entry M25
Publicado: 2018-09-27 | Actualizado: 2023-02-03