HARTING Han Flexbox Connectors
HARTING Han Flexbox Connectors are a hood and housing series geared toward simplifying energy-chain connections in PPAL. These connectors are designed for conveyor systems and are compatible with the Han-Modular® Connector System, allowing for the series to be used in highly customizable solutions. HARTING Han Flexbox offers IP54 protection and operates over a -40°C to +125°C temperature range.Features
- Compatible with Han-Modular Connector System
- Allows for more customized solutions
- Flexible building block system
- Allows for unique and customized energy-chain designs
- 3x or 4X cable entry
- IP54 protection rating
- -40°C to +125°C operating temperature range
- 10B size
- Top-entry version
- NBR seal
Applications
- Conveyor systems
- Machinery
- Robotics
- PPAL
Additional Resources
Publicado: 2020-06-29
| Actualizado: 2024-04-08