HARTING Size 20 Installation Circular Connectors

HARTING Size 20 Installation Circular Connectors (ICC) feature a bayonet locking mechanism and modular insert concept and are available in a compact size. These connectors offer ultimate design flexibility, reliability, familiar contact technology, and simple coding. The ICC size 20 connectors can assemble various inserts in the same shell. These connectors are RoHS-compliant and come with IP67 and IP69 ratings. Typical applications include distribution boxes, robotics, reclosers, switchgear, control equipment, and intralogistics equipment.

Features

  • Bayonet locking
  • Quick and easy connection
  • Time savings and security
  • Modular insert concept
  • Crimp contact compatible
  • Ultimate design flexibility
  • Various inserts can be assembled in the same shell
  • Inventory optimization
  • Widespread availability
  • Assembly optimization across various interfaces

Applications

  • Distribution boxes
  • Robotics
  • Intralogistics equipment
  • Controls equipment
  • Reclosers
  • Switchgear

Specifications

  • IP67 and IP69 ratings
  • -40°C to 125°C limiting temperature range
  • >500 mating cycles
  • 27+PE signal insert
  • Size 20 shell
  • Zinc die-cast shell
  • IEC 61984 and IEC 60664-1 certified
  • RoHS-compliant
  • Flammability UL94V-0 rating

Videos

Product Overview

Infographic - HARTING Size 20 Installation Circular Connectors
Publicado: 2024-03-21 | Actualizado: 2025-09-24