HARTING M8 / M12 Connectors & Cordsets

HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.

M8 Circular Connector, Straight Version - 4A current, 32V rated voltage, four poles, IDC termination HARAX type.

M12 Circular Connectors - Straight or angled versions, four or eight poles, slim design variant available.

M12-L Circular Connectors - D-coded, four poles, screened version, 0.14-0.34mm2.

2x M12 Circular Connector - D-coded, straight, 1-5m lengths.

M12 Panel Feed-through - 50cm conductors, IP65/67, 4A maximum rated current per contact, 50V rated voltage.

M12 System Cables - A-coded, female angled, pre-assembled on one end, 1.5m-5.0m length.

Videos

Publicado: 2016-08-03 | Actualizado: 2025-10-30