HARTING SPE Switch & Media Converter
HARTING SPE Switch and Media Converters feature T1 SPE Ports, allowing for size reduction in the interface and cable and an increased density in the cable. The overall slim design means further increased density and subsequent space optimization in cabinets. These devices provide seamless SPE infrastructure utilizing the IEC 63171-7 standard. SPE Media converter is the bridge/gateway between installed networks and single-pair ethernet devices. HARTING SPE Switch and Media Converters applications include integration of SPE end-devices in existing networks and evaluation and testing.Features
- T1 SPE Ports
- Slim design
- Increased density
Applications
- Machinery
- Automation
- Robotics
- Intralogistics and conveyors
- Integration of SPE end-devices in existing networks
- Evaluation and testing
Specifications
- -40°C to +70°C operating temperature
- IP0 Mated
- Overvoltage Category II (400 ≤ CTI < 600)
- RoHS compliant
- IEC 60068-2-6 vibration (sinusoidal)
- EN 55035 EMC interference immunity
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 24050026400 | ![]() |
Interruptores de Ethernet no administrados Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45) |
| 24054011400 | ![]() |
Conversores de medios Ha-VIS eCon 3011GBT-AT1-SPE Media Converter 1000Mbit/s |
| 24050011400 | ![]() |
Conversores de medios Ha-VIS eCon 3011BT-AT1-SPE Media Converter 100Mbit/s |
| 24054026400 | ![]() |
Interruptores de Ethernet no administrados Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30 |
Publicado: 2023-05-19
| Actualizado: 2025-01-28