Harwin EZ-BoardWare Coin Cell Battery Holders

Harwin EZ-BoardWare Coin Cell Battery Holders come in PCB mount, SMD, and thru-hole mounting styles and range in battery cell size from 12mm to 20mm. These Harwin battery holders provide effective retention of coin cell batteries.

Features

  • Surface mount or PC tail/through-board connections
  • Horizontal or vertical connector orientations
  • Top or side entry styles
  • -40°C to +105°C operating temperature range
  • Phosphor bronze contact base material
  • RoHS compliant
Publicado: 2012-05-10 | Actualizado: 2022-03-11