Harwin S1921-46R SMT Multi-Directional Spring Contacts

Harwin S1921-46R SMT Multi-Directional Spring Contacts are designed to ensure a positive connection in both vertical and horizontal orientations with the mating surface. These contacts are ideal for higher density electronic designs because they provide engineers more flexibility in how PCBs are connected. The contacts accommodate both wiping and sliding actions and include four heights: 4mm, 5.50mm, 8.50mm, and 10mm. The spring contacts are manufactured from copper alloy for long-term use and provide a mating durability of more than 5000 cycles. Harwin S1921-46R SMT Multi-Directional Spring Contacts offer a maximum current rating of 14A, making them suitable for low-level power delivery applications and signal transfer and enclosure grounding tasks. Typical applications include communications equipment, consumer electronics, instrumentation, industrial control and monitoring systems, and retail tracking devices and kiosks.

Features

  • Accommodates both wiping and sliding actions
  • Multi-directional contact point (accommodates both vertical and horizontal)
  • Surface-mount (SMT) connection type
  • Packaged in tape and reel for automated placement
  • RoHS compliant

Applications

  • Communications equipment
  • Consumer electronics
  • Industrial control and monitoring systems
  • Instrumentation
  • Retail tracking devices and kiosks

Specifications

  • Working deflection
    • 4mm contact
      • Vertical: 0.15mm minimum, 0.40mm maximum
      • Horizontal: 0.15mm minimum, 0.40mm maximum
    • 5.50mm contact
      • Vertical: 0.20mm minimum, 0.70mm maximum
      • Horizontal: 0.25mm minimum, 0.60mm maximum
    • 8.50mm contact
      • Vertical: 0.40mm minimum, 1mm maximum
      • Horizontal: 0.30mm minimum, 0.90mm maximum
    • 10mm contact
      • Vertical: 0.50mm minimum, 1.20mm maximum
      • Horizontal: 0.40mm minimum, 1.10mm maximum
  • Free heights
    • 4mm
    • 5.50mm
    • 8.50mm
    • 10mm
  • 14A maximum current rating
  • Mating durability of >5000 cycles
  • -55°C to +125°C operating temperature range
  • +260°C maximum solder temperature for 10s
  • Manufactured from copper alloy
  • 100% tin over nickel finish/plating on termination and on contact surface
  • Cupro-nickel contact base material
Publicado: 2023-08-25 | Actualizado: 2023-08-25