Harwin PCB Sockets
Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.
Features
- High-reliability contacts
- Proven history in high-end industrial and military/aero applications
- Gives the added flexibility of custom board layouts
- Suited for use in environments where high vibration, shock, and extremes of temperature are a consideration
Specifications
- -55°C to +125°C operating temperature range
- 5mΩ maximum contact resistance
- Brass outer shell
- Beryllium copper inner contact
Publicado: 2012-04-03
| Actualizado: 2026-05-14