HellermannTyton HelaCon Releasable Wire Connectors

HellermannTyton HelaCon Releasable Wire Connectors are available with 2-, 3-, or 5-port construction and feature a quick-release design. These connectors allow engineers to connect electrical wires without twisting ends together or screwing on nuts. Users can simply insert the ends into a HelaCon connector. HelaCon connectors feature clear housing that eases inspection to ensure wires have been properly inserted, and when a wire needs to be removed, just open the lever. HellermannTyton HelaCon Releasable Wire Connectors accept 12AWG solid wires and 28AWG to 14AWG stranded wires.

Features

  • Ease-of-Use Design
    • Just flip open the lever, insert the wire, and close the lever
  • Clear housing
  • Versatile Construction
    • Accepts 12AWG solid wire and 28AWG to 14AWG stranded wires
  • Available with 2, 3, or 5 ports
Publicado: 2023-09-01 | Actualizado: 2023-09-13