HellermannTyton Magnetic Cable Tie Mounts

HellermannTyton Magnetic Cable Tie Mounts offer a 5lb to 15lb pull rate and are available in mini, small, large, and grip tie versions. These cable tie mounts help route bundles by securing them to steel surfaces without needing a mounting hole, and they can secure and attach to surfaces contaminated with oil or debris. Utilizing neodymium magnets makes these mounts ideal for permanent or temporary applications. HellermannTyton Magnetic Cable Tie Mounts are built for reuse and repositioning, allowing ultimate flexibility without needing to replace or repurchase parts.

Features

  • No drilling or extra hardware required
  • Magnetic mounts are reliable, even in debris, dirt, and oil
  • Use for permanent mounting or as temporary installation tool
  • Easily removable without residue
  • Reuse and reposition capabilities allow for flexible mounting solution
  • Mini, small, large, and grip tie versions

Specifications

  • 5lb to 15lb pull rate
  • Neodymium alloy material
  • -40°C to +80°C operating temperature range

Videos

Publicado: 2024-11-14 | Actualizado: 2024-12-17