HellermannTyton Series 7 Ratchet Clamps

HellermannTyton Series 7 Ratchet Clamps offer toolless simplicity and size versatility to manage wires and cables on First Solar modules. These clamps feature a one-piece ratchet closure design that enables easy installation during pre- or final assembly. The integrated release feature of series 7 ratchet clamps allows easy and non-destructive cable removal by inserting a flat-head screwdriver. These clamps operate within the -40°C to +105°C temperature range and are RoHS compliant. HellermannTyton Series 7 Ratchet Clamps include solar-optimized materials, making the devices ideal for heavy-duty and outdoor applications.

Features

  • Heat and UV-stabilized PA66 provides long-term durability in solar applications
  • 1-piece ratchet closure design enables easy installation during pre- or final assembly
  • UV resistant
  • First Solar-specific steel mount tolerates high torque
  • Release functionality enables quick adjustments and maintenance
  • Mounting hanger fixation method
  • -40°C to 105°C operating temperature range
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Solar
  • Heavy-duty use
Publicado: 2024-11-12 | Actualizado: 2025-01-14