HellermannTyton Twist-In Rodent-Repellent Wrap

HellermannTyton Twist-In Rodent-Repellent Wrap is a self-closing fiberglass sleeving used to bundle cables and hoses and protect against rodents in infestation-prone areas such as automotive, railways, telecom, underground, and waste treatment systems. The self-closing sleeving on these wraps quickly bundles and protects cables and hoses, while the fiberglass and PET polyester material delivers instant irritation to a pest’s gums and stops the destructive behavior. These wraps also protect against abrasion, UV and weathering, vibration and impact, and resist acids, solvents, and micro-organisms for extended performance in industrial environments. These twist-in wraps can be installed on terminated cables, making them ideal for retrofitting. The HellermannTyton Twist-In Rodent-Repellent Wrap allows for the easy wrapping of new or existing wiring, with the ends cinched with plastic or metal cable ties.

Features

  • Self-wrapping woven sleeving
  • Lightweight material
  • Quick and easy installation and removal, ideal for retrofitting
  • Fiberglass and PET polyester protect against chewing damage
  • Protects against abrasion, UV, weathering, vibration, and impact
  • Resists acids, solvents, and micro-organisms for extended performance in industrial environments

Applications

  • Automotive
  • Railways
  • Telecom
  • Underground systems
  • Waste treatment systems

Specifications

  • -70°C to +125°C operating temperature
  • Self-extinguishing, FMVSS 302
  • 225°C melting Point

Videos

Publicado: 2023-05-15 | Actualizado: 2025-02-25