HellermannTyton Solar Cable Tie with Button Mount
HellermannTyton Solar Cable Tie with Button Mount can hold several cables, depending on the cable tie size, for ultimate flexibility. This cable tie from HellermannTyton features a zero-insertion-force design that needs no tools, providing quick and easy mounting. The tie is constructed with high-impact, heat-resistant, UV-stabilized material for long-term performance, even in extreme weather. The button mount head is designed to fit pre-stamped oval hole sizes ranging from 7mm x 10mm to 9mm x 14mm.Features
- Zero-insertion-force design
- Capable of holding several cables
- Flexible design
- UV-stabilized material
- Long-term performance
- Weather resistant
Specifications
- Button head mount hole sizes
- 7mm x 10mm
- 7mm x 12mm
- 8.5mm x 16mm
- 9mm x 12mm
- 9mm x 14mm
- 0.35" hole diameter
- 0.12" maximum panel
- 0.07" maximum tie width
- -40°C to +105°C operating temperature range
Publicado: 2025-09-08
| Actualizado: 2025-10-07