Heyco HEYClip™ SunRunner ® 90° Cable Clips

Heyco HEYClip™ SunRunner® 90° Cable Clips feature double-compression, right-angle design, and mounts at a 90° angle to the original SunRunner®. These cable clips are designed for use with PV modules mounted in the landscape mode. PV modules with shorter-than-normal junction box cables cannot be dressed out to the sides of the module. The SunRunner® 90° cable clips are available in single, double, and four‑wire variants that fit panels up to 3.2mm thick. These cable clips are UL-certified (single‑ and double‑wire versions) and DFARS-compliant.

Features

  • Designed to mount at a 90° angle to the original SunRunner®
  • SunRunner 90° accommodates a single cable from 0.20˝ (5.1mm) to 0.30˝ (7.6mm) SunRunner 90°-2 accommodates two cables
  • SunRunner 90°-4 accommodates four cables
  • Designed for use with PV modules mounted in the landscape mode
  • SunRunner 90° allows the junction box cables to be run to the adjacent modules across the short side of the PV module frame
  • Not for use in a marine saltwater environment
  • DFARS compliant
  • Material:
    • 0.025˝ thick 304 stainless steel (SunRunner 90° and SunRunner 90-2)
    • 0.020˝ thick heat-treated 410 stainless steel (SunRunner 90-4)
    • Certified by UL for compliance with both Canadian and US requirements under File E54523

Overview

Heyco HEYClip™ SunRunner ® 90° Cable Clips
Heyco HEYClip™ SunRunner ® 90° Cable Clips
Publicado: 2026-02-19 | Actualizado: 2026-02-23