Heyco HEYClip™ SunRunner® No-Flange Cable Clips
Heyco HEYClip™ SunRunner® No-Flange Cable Clips attach to newer modules with no typical mounting flange. The robust double-compression design of these Heyco SunRunner No-Flange Cable Clips securely holds cables from 5.1mm to 8.4mm in diameter. This Heyco HEYClip series is designed to provide a better method for PV module wire management and can be used wherever single- or multi-cable management is needed.
Features
- Attaches to newer modules with frames that have no typical mounting flange
- SunRunner No Flange-14 fits any 13mm to 15.3mm panel flange widths (VSUN 132 and 144 cell panels and others)
- SunRunner No Flange-16 fits any 15.3mm to 16.8mm panel flange widths (Jinko Neo N-Type line, Longi HiMO6
line, Trina Vertex S line, JA Solar Deep Blue 4.0 series, and others) - SunRunner No Flange-18 fits any 16.8mm to 18mm panel flange widths (JA Solar Deep Blue 3.0 Series and others)
- Robust double-compression design securely holds a variety of cables ranging from 5.1mm to 8.4mm in diameter
- Designed to provide a better method for PV module wire management and may be used wherever single or multiple cable management is needed
- Smooth clip edges prevent damage to cable insulation
- Locking tabs securely fasten clips to module extrusions or other panels
- Generous lead-in for installation without tools
- Neatly dresses cables on PV panel frames or along mounting channels
- Constructed from corrosion-resistant 304 stainless steel - not for use in a marine salt water environment
Components Used in Typical Grid-Tied PV System
Dimensions
Additional Resources
Publicado: 2026-02-05
| Actualizado: 2026-04-13