Heyco Self-Closing Braided Sleeving (SCBS)
Heyco Self-Closing Braided Sleeving (SCBS) can be used on pre-terminated wires due to the self-closing concept. The maintenance is fast and effective by simply opening the SCBS, making adjustments, and reinstalling after service. The installation tool makes routing wire fast and easy. The 25% edge overlap allows coverage around inline connectors/plugs. The SCBS provides full cable flexibility in any direction even at low temperatures and the bundles can be flexed repeatedly without damage. Tough and cut-resistant sleeving is designed for protecting wire bundles and harnesses, hoses, tubing, and cable assemblies from mechanical damage and environmental hazards.Features
- Fast and effective maintenance
- Full cable flexibility
- Bundles can be flexed repeatedly without damage
- Tough and cut-resistant sleeving
- Polyester material
- UL 94 V2 flammability rating
- -50°C to 150°C operating temperature range
- Installation tool makes routing wire fast and easy
Overview
Self-Closing Braided Sleeving
Publicado: 2021-02-10
| Actualizado: 2022-03-11