Heyco SunBundler™ Crimp Lock Cable Ties
Heyco SunBundler™ Crimp Lock PVC Coated Stainless Steel Wire Cable Ties are designed for solar installations, are extremely durable and crafted from aircraft-grade stainless steel, and jacketed with UV-protected vinyl. The SunBundler™ Crimp Lock Cable Ties from Heyco feature a tin-plated copper crimp for easy field installation. Standard wire cutters can be used to crimp the sleeve and cut excess wire. The cable ties are available in lengths from 8 inches to 14 inches and have a minimum tensile strength of 100 pounds.Features
- Extremely durable
- Smooth vinyl jacketing prevents damage to installation cable installation
- Stainless steel crimp sleeve for easy field installation
- Certified by UL Specification 62275 for indoor and outdoor usage
- Not for use in a marine saltwater environment
- DFARS compliant
Specifications
- 100lbs. (440N) maximum tensile strength
- 58.4mm to 161.5mm (2.30" to 6.36") maximum bundle diameter
- 1.6mm (.06") diameter
- 203mm to 508mm (8" to 20") length range
- -40°C to +105°C (-40°f to +221°F) temperature range
- Commercial aircraft grade 302/304 stainless wire with a UV protected vinyl jacket
Publicado: 2012-01-23
| Actualizado: 2022-03-11