Heyco SunScreener® Wire Mesh Clips & SunScreen Wire Mesh

Heyco SunScreener® Wire Mesh Clips and SunScreen Wire Mesh protect solar panels from damage caused by rodents and nesting birds. SunScreener clips are constructed from 303 and 304 stainless steel for maximum endurance in outdoor elements, and they install quickly with standard lineman's pliers. SunScreen mesh is designed for use with the wire mesh clips and is made of PVC-coated, galvanized, and welded steel. Heyco SunScreener Wire Mesh Clips and SunScreen Wire Mesh are DFARS-compliant, and the mesh comes in 4" to 8" widths.

Features

  • Common
    • DFARS compliant
    • Protects solar panels from rodents and nesting birds
  • Wire mesh
    • 1/2" x 1/2" dimensions
    • 4" to 8" width
  • Wire mesh clip
    • Constructed with 303 and 304 stainless steel
    • Does not violate panel integrity
    • Installs quickly and easily with standard lineman's pliers

Application

Infographic - Heyco SunScreener® Wire Mesh Clips & SunScreen Wire Mesh
Publicado: 2026-02-23 | Actualizado: 2026-04-13