Hirose Electric 1.0mm Miniature Coaxial Connectors

Hirose Electric 1.0mm Miniature Coaxial Connectors are compact 1.0mm coaxial receptacle connectors engineered for high-frequency performance up to 110GHz. These connectors are fully compliant with the IEEE-STD-287 standard. The 1.0mm connectors feature a screw-mount structure that provides secure, reusable connections without the need for soldering, reducing mounting complexity. These coaxial connectors are ideal for RF testing equipment, 5G base stations satellite systems.

Features

  • Complies with IEEE-Std-287standard
  • Receptacle
  • Supports up to 110GHz frequency
  • Accommodates flexible PCB thickness with the compression-mount center contact
  • Screw mounting:
    • Provides superior high-frequency performance with reliable mounting quality
    • Reusable
    • Reduces mounting complexity (No soldering is required)

Applications

  • RF testing equipment
  • 5G base stations
  • Satellite systems

Specifications

  • 500Ω characteristic impedance
  • 0°C to 65°C operating temperature range
  • Contact resistance:
    • Center: 25mΩ maximum
    • Outer: 6mΩ maximum (100mA DC)
  • 300V AC for 1 minimum withstand voltage
  • 500MΩ minimum (250V DC) insulation resistance
  • 300 times mating durability

Dimensions

Mechanical Drawing - Hirose Electric 1.0mm Miniature Coaxial Connectors

High Frequency Characteristics

Performance Graph - Hirose Electric 1.0mm Miniature Coaxial Connectors

Circuit Diagram

Location Circuit - Hirose Electric 1.0mm Miniature Coaxial Connectors
Publicado: 2025-12-31 | Actualizado: 2026-01-15