Hirose Electric BM15FR Series Connectors

Hirose Electric BM15FR Series Connectors are PCB-to-PCB and PCB-to-FPC connectors that use metal fitting in the locking mechanism to ensure high retention strength. The BM15FR Series features a space-saving design with a 2mm max. depth and a 0.35mm pitch. The connectors offer high contact reliability with a low 2-point contact structure, while maintaining a low mated height of 0.7 or 0.8mm. The BM15FR Connectors have a lock mechanism where the plug contact absorbs forces caused by impact and vibration.

The connectors offer high contact reliability with a low 2-point contact structure, while maintaining a low mated height of 0.7 or 0.8mm. The BM15FR Connectors have a lock mechanism where the plug contact absorbs forces caused by impact and vibration.

Features

  • High retention strength
  • Space-saving size:
    • 2mm max. depth
    • 0.35mm pitch
    • 1.98mm depth DS side
    • 1.58mm depth DP side
  • High contact reliability
  • PCB layout
  • Enhanced operability:
    • Guide rib ensures correct alignment during mating with a self-alignment range of 0.3mm.
    • A tactile click improves operability
  • Protection against shock and vibration
View Results ( 12 ) Page
N.º de artículo Hoja de datos Descripción Número de posiciones Ángulo de montaje Material del alojamiento Altura de pila Cantidad de Paquete Estándar Estilo de terminación Número de filas Paso
BM15FR0.8-24DP-0.35V(53) BM15FR0.8-24DP-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR HDR 24P SMT VRT MNT 24 Position Straight Liquid Crystal Polymer (LCP) 0.8 mm 1000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-20DP-0.35V(53) BM15FR0.8-20DP-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR HDR 20P SMT VRT MNT 20 Position Straight Liquid Crystal Polymer (LCP) 0.8 mm 1000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-10DP-0.35V(53) BM15FR0.8-10DP-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR HDR 10P SMT VRT MNT 10 Position Straight Liquid Crystal Polymer (LCP) 0.8 mm 1000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-10DS-0.35V(53) BM15FR0.8-10DS-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR REC 10P SMT VRT MNT 10 Position Straight Liquid Crystal Polymer (LCP) 0.8 mm 1000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-20DS-0.35V(53) BM15FR0.8-20DS-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR REC 20P SMT VRT MNT 20 Position Straight Liquid Crystal Polymer (LCP) 0.8 mm 1000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-10DP-0.35V(51) BM15FR0.8-10DP-0.35V(51) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR HDR 10P SMT VRT MNT 10 Position Straight 15000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-10DS-0.35V(51) BM15FR0.8-10DS-0.35V(51) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR REC 10P SMT VRT MNT 10 Position Straight 15000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-22DP-0.35V(51) BM15FR0.8-22DP-0.35V(51) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR HDR 22P SMT VRT MNT 22 Position Straight 15000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-22DS-0.35V(51) BM15FR0.8-22DS-0.35V(51) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR REC 22P SMT VRT MNT 22 Position Straight 15000 Solder 2 Row 0.35 mm (0.014 in)
BM15FR0.8-22DP-0.35V(53) BM15FR0.8-22DP-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 0.35MM DR HDR 22P SMT VRT MNT 22 Position Straight Liquid Crystal Polymer (LCP) 0.8 mm 1000 Solder 2 Row 0.35 mm (0.014 in)
Publicado: 2016-05-19 | Actualizado: 2022-03-11