Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors
Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.
Features
- Miniature size
- Multi-contact
- Corresponds to automatic mounting
- Integral basic function despite the miniature size
- UL certified
Applications
- Notebook PCs
- Mobile terminals
- Miniature business equipment
- Consumer equipment such as video cameras
Specifications
- 1.25mm mounting pitch
- SMT and THT mounting styles
- 30 and 50 mating/unmating cycles
- Discrete wire recommended wire type
- 26AWG and 30AWG recommended wire sizes
- -35°C to +85°C operating temperature range
Additional Resources
Accessories
Publicado: 2013-11-13
| Actualizado: 2026-02-02