Hirose Electric ZE150HV Compact Wire-to-Board Connectors

Hirose Electric ZE150HV Compact Wire-to-Board Connectors are designed for high-voltage applications in electric vehicle (EV) and hybrid electric (HEV) powertrains. These connectors feature a 4.5mm pitch, 1000V AC/DC voltage rating, 10A current rating, and a temperature rating up to +125°C. The ZE150HV connectors meet IEC 60664 standards and combine reliable electrical performance with mechanical stability. These EV/HEV connectors offer three improvements: integration performance under harsh conditions, a connector position assurance (CPA) mechanism for high-voltage safety, and a dual-spring, three-point contact system for vibration resistance. Hirose Electric ZE150HV connectors have a compact and durable design that supports efficient wire routing and flexible placement.

Features

  • Built-in CPA 
  • Reinforced housing for high-vibration environments
  • Reliable electrical performance
  • Enhanced mechanical stability

Applications

  • EVs
  • HEVs

Specifications

  • 4.5mm pitch
  • 1000V AC/DC voltage rating
  • Up to +125°C temperature rating
  • Meets IEC 60664 standards
Publicado: 2026-01-21 | Actualizado: 2026-01-23