Hirose Electric HR30 IP67 Connectors with Overmold

Hirose HR30 IP67 Connectors are an Overmold version of the HR30 Miniature Waterproof Plastic Connectors. Once overmolded, the HR30 connector is rated IP67 for complete protection against dust and water penetration when submerged one meter deep for half hour. After overmolding, the water-resistant structure is suitable for cable harness cleaning. The HR30 connectors are short in length when fully terminated and mated and feature a built-in lock/release mechanism that securely locks the mated connectors while allowing a quick disconnect by simply pulling on the plug's release collar. Hirose Electric HR30 Miniature Waterproof Plastic Connectors are user friendly with molded-in grooves to prevent hand slippage, permanent colored alignment indicators, and multiple polarizing keys to protect from misalignment or insertion of the wrong connector.

Features

  • Small-size
  • Low profile
  • Waterproof construction
  • Push/pull lock
  • Lightweight design
  • Clamp structure
  • Easy mating operation
  • Mis-insertion prevention
  • Mating mark
  • RoHS compliant

Product Diagram

Hirose Electric HR30 IP67 Connectors with Overmold
Publicado: 2010-04-16 | Actualizado: 2026-06-24