Red Lion ARCJ Kits

Red Lion ARCJ Kits offer a magnetic pickup sensor or HESS option for easy adaptation of sensors and sensing gears. These kits are supplied complete with a 60-tooth sensing gear, factory-installed magnetic pickup or HESS sensor, and mounting hardware. The ARCJ kits support a maximum recommended gear speed of 5000RPM. These kits include cast‑aluminum ring adapters with precision‑machined mounting surfaces and an integral junction box. The ARCJ ring adapters install quickly on foot‑mounted motors with NEMA type "C" face‑mount end bells or between the motor and gear‑case flange.

The ARCJ kits with the magnetic pickup sensor option feature a factory-installed magnetic pickup, providing a nominal sensor/gear air gap of 0.007" (0.18mm) to 0.010" (0.25mm). This air gap can be easily user-adjusted to 0.005" (0.13mm) minimum, once the particular gear being used is mounted on the motor shaft to maximize the output. The magnetic pickup sensor does not require external power.

The ARCJ kits with the Hall Effect Speed Sensor (HESS) option provide a factory-set nominal sensor to gear air gap of 0.015" (0.38mm). This air gap can be adjusted by the user from 0.005" (0.13mm) to 0.040" (1.02mm), which allows 0.005" (0.13mm) maximum total gear runout. The HESS sensor requires an external power source ranging from 8VDC to 30VDC. This HESS sensor does not have a minimum threshold speed, as does a magnetic pickup sensor.

These two sensor options are available with the ARCJ kits in order to meet a wide variety of applications. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

Features

  • Magnetic pickup sensor or HESS option
  • 5000RPM maximum recommended gear speed
  • Cast‑aluminum ring adapters with precision‑machined mounting surfaces and an integral junction box

Applications

  • Factory automation
  • Alternative energy
  • Oil and gas
  • Power and utilities
  • Transportation
  • Water and wastewater

Specifications

  • Hall Effect Speed Sensor (HESS):
    • Power supply:
      • 8VDC to 30VDC at 30mA maximum
      • Reverse polarity protected
    • 0.040" (1mm) maximum sensing distance
    • Output:
      • NPN O.C. transistor
      • 1V maximum VSAT at 30mA maximum load
    • -25°C to 70°C (-14°F to 158°F) operating temperature range
    • 10ft (3.05m) cable length 
    • 0kHz to 10kHz operating frequency range
  • Magnetic pickup sensor:
    • Does not require external power
    • Factory-installed magnetic pickup
    • 0.007" (0.18mm) to 0.010" (0.25mm) nominal sensor/gear air gap
    • 0.005" (0.13mm) minimum user‑adjustable air gap

Model ARCJ-1 Dimensions

Mechanical Drawing - Red Lion ARCJ Kits

Model ARCJ-2 Dimensions

Mechanical Drawing - Red Lion ARCJ Kits
Publicado: 2026-03-26 | Actualizado: 2026-05-28