Red Lion C48T Timers

Red Lion C48T Timers are multi-purpose industrial control devices that are field-programmable for various applications. These timers are available in single or dual preset models. The C48T timers feature a 7-segment, 2-line by 6-digit reflective or backlit LCD display. These timers can be configured for one of two numeric data entry methods, which are digit entry or automatic scrolling. The C48T timers provide a run/stop input, 3 programmable user inputs, and a programmable front panel function key. These timers can also be configured to continue or stop timing upon reaching a preset. The C48T timers are constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window. These timers support stacking multiple units horizontally or vertically.

The C48T timers offer modern surface-mount technology, extensive testing, and high immunity to noise interference, making them extremely reliable in industrial environments. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

Features

  • Available in single or dual preset models
  • 7-segment, 2-line by 6-digit reflective or backlit LCD display
  • Configurable to continue or stop timing upon reaching a preset
  • Constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window
  • Front panel meets NEMA 4X/IP65 specifications for indoor use
  • Multiple units can be stacked horizontally or vertically
  • Modern surface-mount technology
  • High immunity to noise interference

Applications

  • Factory automation
  • Alternative energy
  • Oil and gas
  • Power and utilities
  • Transportation
  • Water and wastewater

Specifications

  • Power requirements:
    • AC versions (C48TXX0X):
      • 85VAC to 250VAC, 50Hz/60Hz, and 9VA maximum AC power
      • 11VDC to 14VDC at 150mA maximum (non-PNP output models) DC power
      • Note: AC versions with PNP outputs cannot be powered from DC
    • DC versions (C48TXX1X):
      • Continuous:
        • 18VDC to 36VDC and 5.5W maximum DC power
        • 24VAC±10%, 50Hz/60Hz, and 7VA maximum AC power
        • Note: The +10% tolerance range on AC input voltage must be strictly adhered to and do not exceed 26.4VAC
    • 500mA peak start-up current for 10msec maximum AC or DC power
  • Display:
    • 0.3" (7.62mm) high digits main display
    • 0.2" (5.08mm) high digits secondary display
    • Annunciators:
      • PRS, 1, and 2 value
      • 01 and 02 output
  • Nonvolatile E2PROM memory retains all programmable parameters and timer values
  • 12VDC (±15%) at 100mA maximum sensor power

Block Diagram

Block Diagram - Red Lion C48T Timers

Dimensions

Mechanical Drawing - Red Lion C48T Timers
Publicado: 2026-03-27 | Actualizado: 2026-05-14