Red Lion CR1000 HMIs

Red Lion CR1000 HMIs are ideal for applications that require the operator to monitor and control more than a single device. These HMIs feature two serial ports and an Ethernet port, enabling simultaneous connection to multiple serial and Ethernet devices, including PLCs and motor drives. The CR1000 HMIs perform the functions of a multiple-protocol converter, using two high-speed serial communications ports and a 10BASE-T/100BASE-TX Ethernet port. These HMIs provides SD card slot to load the unit configuration file, allowing configuration changes to be made and saved to the card for later transfer. The CR1000 HMIs are programmed with Crimson® 3.1 or 3.2 software, which offers an easy-to-use drag-and-drop communications configuration. Typical applications include factory automation, food and beverage, OEM machine builders, automotive, and water/wastewater.

Features

  • Configured using Crimson® 3.1 and 3.2 software
  • Two serial communication ports, (1 RS-232 and 1 RS-232/422/485)
  • 10BASE-T/100BASE-TX Ethernet port communicates with up to four protocols simultaneously
  • Unit configuration is stored in non-volatile flash memory
  • SD card socket for loading the database in the field
  • Industrial TFT LCD color display
  • NEMA 4X/IP66 front panel
  • Three front panel LED indicators
  • Resistive analog touchscreen

Applications

  • Factory automation
  • OEM machine builders
  • Automotive
  • Food and beverage
  • Water/wastewater

Specifications

  • 24VDC ±20%, class 2 supply voltage
  • Lithium coin cell battery
  • 16M colors
  • LED backlight type
  • 512Mbyte of non-volatile flash on-board user memory
  • USB device port adheres to USB specification 2.0, supporting full‑speed via Type-B connection
  • USB device port is for system setup and diagnostics, and is not intended for permanent connection
  • -10°C to 50°C operating temperature range
  • -20°C to 70°C storage temperature range
  • Up to 2000m altitude
  • 0% to 85% maximum RH noncondensing operating and storage humidity
  • CE approved
  • RoHS compliant
Publicado: 2026-03-27 | Actualizado: 2026-05-14