Red Lion CR3000 HMIs
Red Lion CR3000 HMIs are ideal for applications that require the operator to monitor and control multiple devices. These HMIs feature up to four serial ports and two Ethernet ports, enabling simultaneous connection to multiple serial and Ethernet devices, including PLCs and variable-frequency drives. The CR3000 HMIs perform the functions of a multiple‑protocol converter, using up to four high‑speed serial communications ports and one or two 10BASE‑T/100BASE‑TX Ethernet ports. These HMIs provide an SD card slot for collecting trending and datalogging information, and loading the unit configuration file, allowing configuration changes to be saved. The CR3000 HMIs are programmed with Crimson® 3.1 or 3.2 software, which offers an easy‑to‑use drag‑and‑drop communications configuration. Typical applications include factory automation, food and beverage, OEM machine builders, automotive, and water/wastewater.
Features
- Configured using Crimson® 3.1 or 3.2 software
- Three or four isolated serial communication ports (model dependent):
- 2 RS-232
- 1 or 2 RS-422/485
- One or two 10BASE-T/100BASE-TX Ethernet® ports communicate with up to ten protocols simultaneously
- Accepts one expansion communication module to add CANOPEN, J1939, PROFIBUS, or DeviceNet®
- One USB device port to load the unit configuration or transfer data to and from a PC
- SD card socket for loading the database in the field
- Industrial TFT LCD color display
- NEMA 4X/IP66 front panel
- Three front panel LED indicators
- 10VDC to 30VDC power supply
- Resistive analog touchscreen
Applications
- Factory automation
- OEM machine builders
- Automotive
- Food and beverage
- Water/wastewater
Specifications
- Lithium coin cell battery
- 16M colors
- LED backlight type
- 512Mbyte of non-volatile flash on-board user memory
- USB device port adheres to USB specification 2.0, supporting full‑speed via Type-B connection
- USB device port is for system setup and diagnostics, and is not intended for permanent connection
- -10°C to 50°C operating temperature range
- -20°C to 70°C storage temperature range
- Up to 2000m altitude
- 0% to 85% maximum RH noncondensing operating and storage humidity
- CE approved
- RoHS compliant