Red Lion CUB5 Panel Meters

Red Lion CUB5 Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The CUB5 panel meters feature a miniature design, NEMA 4X/IP65 sealed front bezel, and color-changing display. These meters support input capabilities for count, rate, time, current, voltage, process, and temperature. The CUB5 panel meters offer a 5-digit or 8-digit reflective or red/green backlight LCD display with a 9VDC to 28VDC power source range. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, time control, DC current, DC voltage, process signals, and thermocouple.

Features

  • 0.46" (12mm) 5-digit or 8-digit reflective or red/green backlight LCD
  • 2.95" x 1.5" (75mm x 38mm)
  • Count, rate, time, current, voltage, process, and temperature input capability
  • Single or dual outputs (requires option card) setpoint capability
  • 9VDC to 28VDC power source range
  • 2 option card slots
  • Front panel reset or remote reset
  • NEMA 4X/IP65 front panel

Applications

  • Digital:
    • Counting/totalizing
    • Preset count
    • Batch count
    • Rate indication
    • Rate control
    • Elapsed timing
    • Time control
  • Analog:
    • DC current
    • DC voltage
    • Process signals
    • Temperature and RTD/thermocouple

Field-Upgradeable Plug-In Option Cards

Red Lion CUB5 Panel Meters
Publicado: 2026-03-31 | Actualizado: 2026-05-14