Red Lion CUB7 Miniature Counters/Timers

Red Lion CUB7 Miniature Counters/Timers are 8-digit lithium battery-powered units with large 0.35" (8.9mm) high LCD digits. These units offer reflective or transmissive with red backlighting using a 6VDC to 26VDC power supply range. The CUB7 miniature counters/timers are housed in a lightweight, high-impact plastic case with a clear viewing window. These units provide a sealed front panel with a silicon rubber keypad that meets NEMA 4X/IP65 specification for wash-down and/or dusty environments. The CUB7 miniature counters/timers are available with a low-voltage input (28VDC maximum) or an isolated high voltage input (50VDC/VAC to 250VDC/VAC). These units include front-panel keypads that can be used to reset the display. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

Features

  • 0.35" (8.9mm) high LCD digits
  • Reflective or transmissive with red backlighting (6VDC to 26VDC power supply required for version with LED backlighting)
  • Internal lithium battery provides up to 7 years of typical uninterrupted operation
  • Up to 10kHz count speeds 
  • 9 programmable time ranges
  • Contact, logic, open collector, or high voltage inputs
  • Standard wire connections or optional plug-in terminal block
  • NEMA 4X/IP65 sealed front bezel that fits 1/32 DIN cut-out

Applications

  • Factory automation
  • Alternative energy
  • Oil and gas
  • Power and utilities
  • Transportation
  • Water and wastewater

Dimensions

Mechanical Drawing - Red Lion CUB7 Miniature Counters/Timers
Publicado: 2026-03-31 | Actualizado: 2026-05-14